846-068-520-201

Heilind Number:EDA846-068-520-201
Manufacturer:EDAC
Manufacturer Number:846-068-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-520-201

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for exceptional performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 68 positions, they offer ample connectivity for your needs. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing make for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your setup with these high-quality connectors, a must-have in any professional toolkit.