846-068-520-202

Heilind Number:EDA846-068-520-202
Manufacturer:EDAC
Manufacturer Number:846-068-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-520-202

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Engineered for reliability, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate and robust Copper Alloy contacts, ensuring optimal performance in demanding environments. With two rows and 68 positions, they provide ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for maintaining signal integrity and data transmission in critical systems. Trust in our high-quality connectors to power your innovations with precision and efficiency.