846-068-520-207

Heilind Number:EDA846-068-520-207
Manufacturer:EDAC
Manufacturer Number:846-068-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-520-207

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 in and row spacing of .2 in, they offer precise alignment for seamless board-to-board connections. The two-row design accommodates 68 positions, making them ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and automotive use. Choose our green connectors for a visually striking and functional addition to your PCB setup. Elevate your connectivity with our top-of-the-line Card Edge Connectors.