846-068-520-802

Heilind Number:EDA846-068-520-802
Manufacturer:EDAC
Manufacturer Number:846-068-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-520-802

Detailed Description

Elevate your hardware connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and are made with UL 94V-0 Diallyl Phthalate housing material, ensuring compliance with safety standards. With a double row layout and a total of 68 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees reliable conductivity, even in high temperature environments ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment for seamless board-to-board interconnections. Choose straight mount orientation for easy installation. Upgrade your device's connectivity with these robust and efficient Card Edge Connectors.