846-068-520-803

Heilind Number:EDA846-068-520-803
Manufacturer:EDAC
Manufacturer Number:846-068-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-520-803

Detailed Description

Enhance your high-temperature PCB connections with these reliable Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and a total of 68 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose these green connectors for their durability and high amperage capability, perfect for industrial and commercial use.