846-068-520-804

Heilind Number:EDA846-068-520-804
Manufacturer:EDAC
Manufacturer Number:846-068-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-520-804

Detailed Description

Upgrade your high-temperature connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and reliable Copper Alloy contact material. With two rows and a total of 68 positions, they provide secure and efficient board-to-board PCB connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our high-quality connectors for seamless and dependable performance in your electronic systems.