846-068-520-807

Heilind Number:EDA846-068-520-807
Manufacturer:EDAC
Manufacturer Number:846-068-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-520-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 68 positions, they offer ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your PCB projects. Upgrade to superior connectivity with our High Temp Card Edge Connectors.