846-068-520-808

Heilind Number:EDA846-068-520-808
Manufacturer:EDAC
Manufacturer Number:846-068-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-520-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are constructed with durable UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of high-quality Copper Alloy contacts with a .125 inch pitch, they offer seamless integration for your PCB assembly needs. With a total of 68 positions, these connectors ensure efficient signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and reliable in various applications. Trust in our connectors for superior connectivity in your projects.