846-068-520-812

Heilind Number:EDA846-068-520-812
Manufacturer:EDAC
Manufacturer Number:846-068-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-520-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a double-row layout, they offer a total of 68 positions for seamless connectivity. The contact points, crafted from Copper Alloy, ensure reliable power transmission with a maximum amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee continuity even in extreme conditions. Ideal for board-to-board connections, they boast a pitch of .125 inches and a row spacing of .2 inches, allowing for precise alignment. Choose straight mount orientation for easy installation. Elevate your PCB assembly with these high-performance connectors, a must-have for any electronic project.