846-068-521-202

Heilind Number:EDA846-068-521-202
Manufacturer:EDAC
Manufacturer Number:846-068-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature durable UL 94V-0 Diallyl Phthalate housing material. With two rows and a total of 68 positions, they offer seamless integration for your circuitry. Crafted with copper alloy contact material, they ensure reliable conductivity with a pitch of .125 inches and row spacing of .2 inches. Suitable for a wide range of applications, these connectors are built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Elevate your PCB assembly with these essential components.