846-068-521-203

Heilind Number:EDA846-068-521-203
Manufacturer:EDAC
Manufacturer Number:846-068-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-521-203

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a vibrant green color, these connectors are not only visually striking but also highly functional, with a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient data transmission. With a total of 68 positions, these connectors offer ample connectivity options for your project. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and reliable for various applications. Trust in our high-quality connectors for seamless board-to-board PCB connections.