846-068-521-204

Heilind Number:EDA846-068-521-204
Manufacturer:EDAC
Manufacturer Number:846-068-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-521-204

Detailed Description

Enhance your high temperature PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double row configuration and a total of 68 positions, they offer seamless integration for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable conductivity even in extreme conditions. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Whether it's for power transmission or data transfer, our Card Edge Connectors guarantee efficient and secure connections on your PCBs. Trust in their quality and durability to meet your connectivity needs with precision.