846-068-521-207

Heilind Number:EDA846-068-521-207
Manufacturer:EDAC
Manufacturer Number:846-068-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-521-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With two rows and a pitch of .125 inches, they provide secure and efficient board-to-board connections. Each connector accommodates 68 positions, offering ample room for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Whether straight or right-angled, their versatile mount orientation ensures easy installation. Upgrade your PCB connectivity with these reliable and high-performance connectors.