846-068-521-208

Heilind Number:EDA846-068-521-208
Manufacturer:EDAC
Manufacturer Number:846-068-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors are not only visually striking but also durable, with a housing crafted from UL 94V-0 Diallyl Phthalate for enhanced protection. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer reliable and efficient data transmission. Boasting 68 positions and a straight mount orientation, they are perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors ensure consistent performance in extreme conditions. Upgrade your connectivity solutions with these advanced Card Edge Connectors.