846-068-521-212

Heilind Number:EDA846-068-521-212
Manufacturer:EDAC
Manufacturer Number:846-068-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-521-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of precision-engineered copper alloy contacts, they offer reliable power transmission at an amperage of 3A. The tight .125-inch pitch and .2-inch row spacing ensure seamless integration into your board layout, with a total of 68 positions available for versatile connectivity. Suitable for straight mounting orientation, these connectors maintain stable contact even in rugged conditions, with an operating temperature range of -40 to 105°C. Elevate your PCB assembly with our high-quality Card Edge Connectors.