846-068-521-802

Heilind Number:EDA846-068-521-802
Manufacturer:EDAC
Manufacturer Number:846-068-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-521-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a high amperage rating of 3 A, they are ideal for power-intensive applications. The copper alloy contact material guarantees efficient signal transmission, while the dual-row configuration with 68 positions offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial use. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation onto your PCB. Elevate your interconnection systems with these top-of-the-line Card Edge Connectors.