846-068-521-803

Heilind Number:EDA846-068-521-803
Manufacturer:EDAC
Manufacturer Number:846-068-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-521-803

Detailed Description

Enhance your system's connectivity with our High Temp Card Edge Connectors. Designed for reliability in extreme conditions, these green connectors feature a dual-row layout with 68 positions, offering ample space for seamless board-to-board connections. With a contact material of durable copper alloy and a housing made of UL 94V-0 Diallyl Phthalate, they ensure robust performance and longevity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your PCB setup with these high-quality components, guaranteed to meet your connectivity needs with precision and durability.