846-068-521-812

Heilind Number:EDA846-068-521-812
Manufacturer:EDAC
Manufacturer Number:846-068-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-521-812

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for seamless integration, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in extreme operating environments. With a dual-row configuration and a total of 68 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mount orientation, these connectors are optimized for efficiency. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where reliability is paramount. Upgrade your PCB setup with these high-performance connectors and experience seamless connectivity like never before.