846-068-522-201

Heilind Number:EDA846-068-522-201
Manufacturer:EDAC
Manufacturer Number:846-068-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-522-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green color and boast a robust housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and a total of 68 positions, they offer ample connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable and efficient conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and rugged applications. Choose straight mount orientation for seamless integration and experience exceptional durability and performance. Elevate your PCB connections with these High Temp Card Edge Connectors.