846-068-522-207

Heilind Number:EDA846-068-522-207
Manufacturer:EDAC
Manufacturer Number:846-068-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-522-207

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a reliable solution with a 3A amperage rating. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, they ensure secure and efficient power transmission. Featuring two rows and 68 positions, they provide ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.