846-068-522-802

Heilind Number:EDA846-068-522-802
Manufacturer:EDAC
Manufacturer Number:846-068-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-522-802

Detailed Description

Upgrade your high-temperature connectivity with our Green Card Edge Connectors, designed for optimal performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, these connectors guarantee robust and reliable power transfer. Featuring two rows and a total of 68 positions, they offer ample connectivity options while maintaining a compact .125-inch pitch. The straight mount orientation and .2-inch row spacing make installation a breeze, ensuring seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for industrial applications that require precision and durability. Elevate your connectivity game with these high-performance connectors.