846-068-522-803

Heilind Number:EDA846-068-522-803
Manufacturer:EDAC
Manufacturer Number:846-068-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-522-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A and copper alloy contacts, they ensure reliable power delivery. Offering a high density layout with 68 positions across two rows, these connectors provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in our connectors for seamless board-to-board connections in your electronic systems.