846-068-522-807

Heilind Number:EDA846-068-522-807
Manufacturer:EDAC
Manufacturer Number:846-068-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-522-807

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors not only offer high-temperature resistance but also ensure safety and durability. Featuring two rows of 68 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide seamless connectivity for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're working on industrial machinery or high-end electronics, trust in the quality and precision of our Card Edge Connectors to meet your connectivity needs.