846-068-522-812

Heilind Number:EDA846-068-522-812
Manufacturer:EDAC
Manufacturer Number:846-068-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-522-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a compact design offering two rows of 68 positions each, they provide seamless PCB-to-PCB connections. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .125-inch pitch cater to high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our top-of-the-line connectors for efficient and secure data transmission in any setting.