846-068-526-201

Heilind Number:EDA846-068-526-201
Manufacturer:EDAC
Manufacturer Number:846-068-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-526-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 68 positions, they offer ample connectivity options for your projects. The copper alloy contacts ensure efficient power transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Choose straight mount orientation for seamless integration. Elevate your PCB assembly with our high-quality Card Edge Connectors.