846-068-526-207

Heilind Number:EDA846-068-526-207
Manufacturer:EDAC
Manufacturer Number:846-068-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-526-207

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and a total of 68 positions, they offer ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for applications that require durability and stability. Trust in our cutting-edge technology to streamline your connectivity solutions.