846-068-526-802

Heilind Number:EDA846-068-526-802
Manufacturer:EDAC
Manufacturer Number:846-068-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-526-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. Constructed with UL 94V-0 Diallyl Phthalate housing material, they offer durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient connectivity. The 68 positions accommodate a wide range of applications, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are reliable even in extreme conditions. Upgrade your setup with our top-of-the-line connectors, a must-have in any professional or DIY project.