846-068-526-803

Heilind Number:EDA846-068-526-803
Manufacturer:EDAC
Manufacturer Number:846-068-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-526-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of precision-engineered Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your electronic projects. With 68 positions available, you have ample room for your connections. Whether for industrial or commercial applications, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C. Explore our wide range of Products, including connectors, to enhance your PCB assemblies. Trust in our Board To Board PCB Connectors for efficient and durable connectivity solutions.