846-068-526-804

Heilind Number:EDA846-068-526-804
Manufacturer:EDAC
Manufacturer Number:846-068-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-526-804

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Engineered for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of 68 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they offer seamless board-to-board connectivity. Designed for straight mount orientation, they can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with these high-performance connectors, a must-have in any electronics project.