846-068-526-807

Heilind Number:EDA846-068-526-807
Manufacturer:EDAC
Manufacturer Number:846-068-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-526-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a double row layout with 68 positions, ideal for complex circuitry. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in high-temperature environments. With a copper alloy contact material and a pitch of .125 inches, these connectors ensure secure and efficient transmission. Their straight mount orientation and compact design make them easy to integrate, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse settings. Upgrade your connectivity solutions with these top-of-the-line connectors.