846-068-526-812

Heilind Number:EDA846-068-526-812
Manufacturer:EDAC
Manufacturer Number:846-068-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-526-812

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a current rating of 3 A, they offer reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide seamless integration on your circuit boards. Boasting 68 positions, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Elevate your PCB design with these essential connectors.