846-068-540-201

Heilind Number:EDA846-068-540-201
Manufacturer:EDAC
Manufacturer Number:846-068-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-540-201

Detailed Description

Enhance your high-temperature electronic connections with these durable Card Edge Connectors. Designed for reliability in demanding environments, they feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row layout and 68 positions, they provide ample connectivity options for your PCB boards. The Copper Alloy contacts ensure efficient signal transmission, while a pitch of .125 inches allows for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-performance Card Edge Connectors.