846-068-540-207

Heilind Number:EDA846-068-540-207
Manufacturer:EDAC
Manufacturer Number:846-068-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with an amperage rating of 3 A. The durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting quality, while the Copper Alloy contacts offer efficient conductivity. With two rows and 68 positions, they provide ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing allow for easy integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various projects. Upgrade your setup today with these essential components.