846-068-540-802

Heilind Number:EDA846-068-540-802
Manufacturer:EDAC
Manufacturer Number:846-068-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-540-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimum performance, these connectors boast a 3 A amperage, making them ideal for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they guarantee durability and reliability. Featuring two rows with a total of 68 positions and a pitch of .125 inches, they ensure seamless board-to-board connectivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Upgrade your systems with these essential components, now available in our collection of premium PCB connectors.