846-068-540-803

Heilind Number:EDA846-068-540-803
Manufacturer:EDAC
Manufacturer Number:846-068-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-540-803

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in vibrant green. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a current rating of 3A, they provide robust power transmission for your electronic devices. The two-row configuration and copper alloy contact material guarantee secure and efficient connections, while the .125" pitch and .2" row spacing offer precise alignment on your circuit board. Boasting 68 positions, these connectors are perfect for high-density applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to integrate into your designs. Trust in our cutting-edge technology to streamline your board-to-board connections with ease.