846-068-540-804

Heilind Number:EDA846-068-540-804
Manufacturer:EDAC
Manufacturer Number:846-068-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-540-804

Detailed Description

Introducing our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a double row configuration and a total of 68 positions, they offer ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial settings. Whether you require straight or right-angle mounting, these connectors provide flexibility in installation. Trust in our high-quality connectors to meet your connectivity needs with precision and reliability.