846-068-541-201

Heilind Number:EDA846-068-541-201
Manufacturer:EDAC
Manufacturer Number:846-068-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and 68 positions, they offer ample connectivity options for your applications. The copper alloy contact material ensures reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic devices. Choose straight mount orientation for straightforward installation on your PCBs. Elevate your connectivity solutions with these high-quality Card Edge Connectors.