846-068-541-202

Heilind Number:EDA846-068-541-202
Manufacturer:EDAC
Manufacturer Number:846-068-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-541-202

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Featuring a sleek green design, these connectors are not only visually appealing but also durable, with a housing material made of UL 94V-0 Diallyl Phthalate. Perfect for high-performance setups, they can handle up to 3A of current and operate smoothly in temperatures ranging from -40 to 105°C. With two rows and 68 positions, these connectors offer ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing make them easy to integrate into your setup. Whether you're working on a personal project or a professional production, these connectors are a must-have for seamless board-to-board PCB connections. Upgrade your connectivity game today.