846-068-541-203

Heilind Number:EDA846-068-541-203
Manufacturer:EDAC
Manufacturer Number:846-068-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-541-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy, they offer reliable conductivity, while the two rows of 68 positions provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of industrial applications. Whether you require straight or right-angle mounting, our connectors offer versatility with their pitch of .125 inches and row spacing of .2 inches. Elevate your PCB interconnection with these robust and efficient Card Edge Connectors.