846-068-541-204

Heilind Number:EDA846-068-541-204
Manufacturer:EDAC
Manufacturer Number:846-068-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-541-204

Detailed Description

Introducing our High Temperature Card Edge Connectors, designed for reliable and efficient board-to-board connectivity in demanding environments. Featuring a vibrant green hue, these connectors offer high visibility for easy installation. With a maximum amperage of 3A, they ensure robust power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material provides exceptional durability and fire resistance. Boasting two rows of copper alloy contacts and a pitch of .125 inches, they facilitate secure and precise connections. With a total of 68 positions, these connectors are ideal for intricate PCB layouts. The straight mount orientation and .2-inch row spacing further enhance ease of use. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our Card Edge Connectors for superior performance and longevity in your electronic designs.