846-068-541-207

Heilind Number:EDA846-068-541-207
Manufacturer:EDAC
Manufacturer Number:846-068-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. With a pitch of .125 inches, they provide reliable interconnection with a total of 68 positions across 2 rows. The straight mount orientation and green color make them easy to install and identify. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, they offer versatility for various applications. Upgrade your setup with these high-quality connectors for efficient board-to-board connections.