846-068-541-208

Heilind Number:EDA846-068-541-208
Manufacturer:EDAC
Manufacturer Number:846-068-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-541-208

Detailed Description

Enhance your industrial setups with our high-performance High Temp Card Edge Connectors in vibrant Green. Designed for efficiency, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With a dual-row configuration and 68 positions, they offer ample connectivity for your PCBs. The Copper Alloy contact material guarantees secure and efficient power transmission, while the .125-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Trust in their straight mount orientation for easy integration and rest assured of their 3A amperage capacity. Elevate your connectivity solutions with these top-of-the-line connectors.