846-068-541-212

Heilind Number:EDA846-068-541-212
Manufacturer:EDAC
Manufacturer Number:846-068-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-541-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant Green color, these connectors feature a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the dual-row design offers enhanced connectivity with a total of 68 positions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mounting, these connectors maintain stable contact even in high-temperature conditions ranging from -40 to 105 °C. Perfect for various applications, these connectors are a must-have for any project requiring secure and efficient board-to-board connections. Elevate your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant Green color, these connectors feature a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the dual-row design offers enhanced connectivity with a total of 68 positions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mounting, these connectors maintain stable contact even in high-temperature conditions ranging from -40 to 105 °C. Perfect for various applications, these connectors are a must-have for any project requiring secure and efficient board-to-board connections.