846-068-541-803

Heilind Number:EDA846-068-541-803
Manufacturer:EDAC
Manufacturer Number:846-068-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-541-803

Detailed Description

Enhance your high-temperature PCB connections with our robust High Temp Card Edge Connectors. Designed for reliable performance in extreme environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a double row configuration and 68 positions, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and commercial environments. Upgrade your board-to-board connections with confidence in their durability and performance.