846-068-541-804

Heilind Number:EDA846-068-541-804
Manufacturer:EDAC
Manufacturer Number:846-068-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-541-804

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a current rating of 3A, they offer reliable power transmission for your applications. The copper alloy contact material ensures secure and efficient connections, while the dual-row design with 68 positions allows for versatile PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and rugged use. Perfect for board-to-board connections, they guarantee precision and durability in every application. Upgrade your connectivity solutions with these Card Edge Connectors, a essential component for any project.