846-068-541-808

Heilind Number:EDA846-068-541-808
Manufacturer:EDAC
Manufacturer Number:846-068-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-541-808

Detailed Description

Enhance the connectivity of your high-temp applications with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a 3A amperage capacity and copper alloy contacts, they ensure reliable power transmission. Offering 68 positions across 2 rows with a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. Suitable for a wide range of environments, they can operate in temperatures ranging from -40 to 105°C. Trust in our premium-grade connectors to elevate the efficiency of your PCB setups.