846-068-555-201

Heilind Number:EDA846-068-555-201
Manufacturer:EDAC
Manufacturer Number:846-068-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-555-201

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for durability and performance, these connectors boast a sleek housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a dual-row configuration featuring 68 positions, they provide ample connectivity for your projects. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether you're a seasoned professional or a DIY enthusiast, these connectors, with a 3A amperage rating, are the perfect choice for seamless board-to-board PCB connections. Explore our wide range of products for all your connectivity needs.