846-068-555-202

Heilind Number:EDA846-068-555-202
Manufacturer:EDAC
Manufacturer Number:846-068-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-555-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double row layout and a total of 68 positions, they offer secure and efficient connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial applications. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for demanding PCB layouts. Whether you require straight or right-angle mount orientation, we have you covered with our versatile design. Trust in our Card Edge Connectors to meet your connectivity needs with precision and durability. Elevate your PCB assembly process and shop now.