846-068-555-203

Heilind Number:EDA846-068-555-203
Manufacturer:EDAC
Manufacturer Number:846-068-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-555-203

Detailed Description

Enhance your electronics assembly with our high-temp card edge connectors, designed for optimal performance in extreme environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors boast a rugged construction that ensures durability. With a double-row layout and 68 positions, they offer ample connectivity options for your PCBs. The copper alloy contacts provide reliable conductivity, while the .125" pitch and .2" row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Their straight mount orientation ensures a secure fit, making them a must-have component in your inventory. Upgrade your board-to-board connections with these premium connectors, a testament to our commitment to quality and innovation.