846-068-555-207

Heilind Number:EDA846-068-555-207
Manufacturer:EDAC
Manufacturer Number:846-068-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-555-207

Detailed Description

Discover our high temperature card edge connectors, designed for optimal performance in demanding environments. With a vibrant green color and a durable housing material made from UL 94V-0 Diallyl Phthalate, these connectors are built to last. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable connectivity for your electronic devices. With a total of 68 positions, these connectors allow for versatile and efficient PCB connections. The straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of applications. Trust in our connectors for high-quality and dependable performance.